Reference Only

M85049/141-20HC

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
M85049/141-20HC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
ColorBlue
Length67.3 mm (2.65 in)
Inside Diameter26.2 mm (1.031 in)
Recovered Diameter19.1 mm (0.752 in)
Number of Outlets1 in, 1 out
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.00$1,180.00
$90.26$2,256.50
$90.24$4,512.00
Need more?