Reference Only

M85049/141-05AC

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
M85049/141-05AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO), Semi-Rigid
ColorWhite
Length53.6 mm (2.11 in)
Inside Diameter42.7 mm (1.681 in)
Recovered Diameter28.4 mm (1.118 in)
Number of Outlets1 in, 1 out
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.90$1,169.00
$80.81$2,020.25
Need more?