Reference Only

M85049/141-02AU

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
M85049/141-02AU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO), Semi-Rigid
ColorWhite
Length33.8 mm (1.331 in)
Inside Diameter28.4 mm (1.118 in)
Recovered Diameter15.5 mm (0.61 in)
Number of Outlets1 in, 1 out
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.30$603.00
$41.68$1,042.00
Need more?