Reference Only
M85049/141-01GC
Heat Shrink Cable Boots & End Caps .
Datasheet
M85049/141-01GC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Color | Green | |
| Length | 21.3 mm (0.839 in) | |
| Inside Diameter | 23.4 mm (0.921 in) | |
| Recovered Diameter | 10.4 mm (0.409 in) | |
| Number of Outlets | 1 in, 1 out | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.39 | $1,113.90 | |
| $77.04 | $1,926.00 | |
| $77.03 | $3,851.50 | |
| $77.02 | $7,702.00 |
Need more?