Reference Only

M85049/140-04ACP

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
M85049/140-04ACP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeStraight Boot, Lipped
MaterialPolyolefin (PO)
ColorWhite
Length80 mm (3.15 in)
Inside Diameter36.1 mm (1.421 in)
Recovered Diameter9.7 mm, 22.4 mm
Number of Outlets1 in, 1 out
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.41$914.10
$63.20$1,896.00
$49.29$2,464.50
Need more?