
M32139/04-B05TN
Rectangular Cable Assemblies .
Datasheet
M32139/04-B05TN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Rectangular Cable Assemblies | |
| Cable Length | 18 in | |
| Connector End A Pin Count | 15 Position | |
| Connector End A | Receptacle | |
| Current Rating | 1 A | |
| Gender | Female | |
| Jacket Color | Multi-Color | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC | |
| Wire Gauge - AWG | 30 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $954.96 | $954.96 | |
| $857.67 | $1,715.34 | |
| $773.18 | $3,865.90 | |
| $588.85 | $5,888.50 | |
| $404.51 | $10,112.75 |
Need more?