
M32139/01-B12SNS
Rectangular Cable Assemblies .
Datasheet
M32139/01-B12SNS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Rectangular Cable Assemblies | |
| Cable Length | 36 in | |
| Connector End A Pin Count | 15 Position | |
| Connector End A | Plug | |
| Current Rating | 1 A | |
| Gender | Male | |
| Jacket Color | Multi-Color | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC | |
| Wire Gauge - AWG | 30 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,027.04 | $1,027.04 | |
| $922.43 | $1,844.86 | |
| $831.54 | $4,157.70 | |
| $633.30 | $6,333.00 | |
| $435.06 | $10,876.50 |
Need more?