M32139/01-A06STS Glenair

M32139/01-A06STS

Rectangular Cable Assemblies .

Manufacturer:

Mfr Part:
M32139/01-A06STS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryRectangular Cable Assemblies
ProductRectangular Cable Assemblies
Connector End APlug
Connector End A Pin Count9 Position
GenderMale
Cable Length36 in
Wire Gauge - AWG30 AWG
Current Rating1 A
Jacket ColorMulti-Color
Jacket MaterialLiquid Crystal Polymer (LCP)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$966.62$966.62
$868.15$1,736.30
$782.62$3,913.10
$596.04$5,960.40
$409.45$10,236.25
Need more?
Contact Us