M32139/01-A03SC Glenair

M32139/01-A03SC

Rectangular Cable Assemblies .

Manufacturer:

Mfr Part:
M32139/01-A03SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryRectangular Cable Assemblies
ProductRectangular Cable Assemblies
Connector End APlug
Connector End A Pin Count9 Position
GenderMale
Cable Length36 in
Wire Gauge - AWG30 AWG
Current Rating1 A
Jacket ColorWhite
Jacket MaterialLiquid Crystal Polymer (LCP)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$761.80$761.80
Need more?
Contact Us