M32139/01-A02SN Glenair

M32139/01-A02SN

Rectangular Cable Assemblies .

Manufacturer:

Mfr Part:
M32139/01-A02SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryRectangular Cable Assemblies
ProductRectangular Cable Assemblies
Connector End APlug
Connector End A Pin Count9 Position
GenderMale
Cable Length18 in
Wire Gauge - AWG30 AWG
Current Rating1 A
Jacket ColorWhite
Jacket MaterialLiquid Crystal Polymer (LCP)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$695.81$695.81
$624.91$1,249.82
$563.36$2,816.80
$429.04$4,290.40
$294.74$7,368.50
$238.77$11,938.50
Need more?
Contact Us