M29504/5-4050 Glenair

M29504/5-4050

Fiber Optic MIL Spec Connectors FIBER OPTICE SOCKET TERMINUS

Manufacturer:

Mfr Part:
M29504/5-4050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryFiber Optic MIL Spec Connectors
ProductSockets
MIL TypeM29504
Product TypeFiber Optic MIL Spec Connectors
Series181-001
SubcategoryMIL-Spec / MIL-Type
Part # Aliases181-001-145

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?