
ITS500-2200SG10
Heavy Duty Power Connectors .
Datasheet
ITS500-2200SG10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ITS | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,390.89 | $1,390.89 | |
| $1,249.20 | $2,498.40 | |
| $1,070.21 | $5,351.05 | |
| $633.91 | $6,339.10 |
Need more?