
IT3057-4A
Cable Mounting & Accessories .
Datasheet
IT3057-4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Length | 21 mm | |
| Diameter | 25 mm | |
| For Use With | IT 3420- 4 | |
| Product | General Duty Cable Clamp | |
| Subcategory | Wire & Cable Management | |
| Thread Size | 24UNEF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---