GRF15-0014 Glenair

GRF15-0014

New Product
RF Connectors / Coaxial Connectors

Manufacturer:

Mfr Part:
GRF15-0014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesSMA
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Frequency6 GHz
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 45 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?