D38999/25ND19PE Glenair

D38999/25ND19PE

Circular MIL Spec Connector SLDR MNT HERM RECEPT PIN SLDR CUP 15.

Manufacturer:

Mfr Part:
D38999/25ND19PE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
ProductHermetic Receptacles
Shell StyleSolder Mount
MIL TypeMIL-DTL-38999 III
Mounting StyleSMD/SMT
Series38999
PackagingReel
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,170.85$3,170.85
$2,660.86$5,321.72
$2,313.47$11,567.35
Need more?