Reference Only
D38999/25NA98PB
Circular MIL Spec Connector SLDR MNT HERM RECEPT PIN SLDR CUP 9.
Datasheet
D38999/25NA98PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Hermetic Receptacles | |
| Shell Style | Solder Mount | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | SMD/SMT | |
| Series | 38999 | |
| Packaging | Reel | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,915.32 | $1,915.32 | |
| $1,661.11 | $3,322.22 | |
| $1,580.82 | $7,904.10 |
Need more?