Reference Only

809B060-2H

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
809B060-2H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 45 Deg
MaterialLow Smoke Zero Halogen (LSZH)
ColorBlack
Length38.1 mm (1.5 in)
Inside Diameter16.99 mm (0.669 in)
Recovered Diameter7.62 mm (0.3 in)
Number of Outlets1 in, 1 out
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$195.43$1,954.30
$158.62$3,965.50
$158.60$7,930.00
Need more?