770-006S104 Glenair

770-006S104

Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR LONGTAIL NO ADHESIVE.

Manufacturer:

Mfr Part:
770-006S104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeAdhesive Lined / Dual Wall
MaterialElastomer
ColorBlack
Length140 mm (5.512 in)
Inside Diameter30 mm (1.181 in)
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
Product TypeHeat Shrink Cable Boots & End Caps
Series77-006
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.85$948.50
$65.58$1,639.50
Need more?