770-006S102 Glenair

770-006S102

Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR LONGTAIL NO ADHESIVE.

Manufacturer:

Mfr Part:
770-006S102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeStraight Boot, Long Tail
MaterialElastomer
ColorBlack
Length110 mm (4.331 in)
Inside Diameter22.5 mm (0.886 in)
Recovered Diameter11 mm (0.433 in)
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
Product TypeHeat Shrink Cable Boots & End Caps
Series77-006
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.62$816.20
$56.42$1,410.50
$44.00$2,200.00
Need more?