770-006A302W2 Glenair

770-006A302W2

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
770-006A302W2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
ColorBlack
Length110 mm (4.331 in)
Inside Diameter22.5 mm (0.886 in)
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
Product TypeHeat Shrink Cable Boots & End Caps
Series77-006
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.19$175.19
$148.95$297.90
$137.07$685.35
$99.28$992.80
$79.52$1,988.00
$79.50$3,975.00
Need more?