Reference Only

770-003B204W1

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
770-003B204W1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 45 Deg
MaterialLow Smoke Hazard
ColorBlack
Length59 mm (2.323 in)
Inside Diameter30 mm (1.181 in)
Recovered Diameter14 mm (0.551 in)
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
Product TypeHeat Shrink Cable Boots & End Caps
Series770-003
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.30$913.00
$71.88$1,797.00
$69.26$3,463.00
$68.63$6,863.00
Need more?