Reference Only
600-058
Circular MIL Spec Tools, Hardware & Accessories
Datasheet
600-058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Tools | |
| Type | Standard Banding Tool | |
| For Use With | 600-052 and 600-090 Standard Clamping Bands | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Series | 600 | |
| Subcategory | Circular Connectors | |
| Tradename | BAND-IT | |
| Part # Aliases | A40199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
1 available now at ttieurope.com