289-0124S37Z2GR Glenair

289-0124S37Z2GR

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
289-0124S37Z2GR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderPin (Male), Socket (Female)
Termination StyleScrew
Mounting StyleFlange Mount
Mounting AngleStraight
Number of Rows2 Row
GenderMale / Female
Contact PlatingGold
TypePlug, Receptacle
Shell Size4
Shell MaterialAluminum Alloy
Shell PlatingGold
FilteredUnfiltered
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?