280-086P2H26MEGN Glenair

280-086P2H26MEGN

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
280-086P2H26MEGN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows2 Row
GenderMale
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Current Rating5 A
IP RatingIP67
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?