Reference Only

280-018P4H62MEGN

D-Sub High Density Connectors .

Manufacturer:

Mfr Part:
280-018P4H62MEGN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
GenderMale
Termination StyleCrimp
Series280-018P
IP RatingIP67
Product TypeHigh Density D-Sub Connectors
Shell Size4
SubcategoryD-Sub Connectors
TradenameHiPer-D
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,634.60$1,634.60
$1,468.08$2,936.16
$1,323.47$6,617.35
$1,007.94$10,079.40
Need more?