Reference Only

070-00101

Terminals

Manufacturer:

Mfr Part:
070-00101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryTerminals
ProductSplices
TypeMil Qualified, Heat Shrink
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min26 mm
Wire Gauge Max20 mm
Mounting StyleIn-Line
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series070
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?