Reference Only

SY-24-K

Low Signal Relays - PCB SIGNAL

Manufacturer:

Mfr Part:
SY-24-K

TTI Part:
SY-24-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Rating500 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current7.29 mA
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesSY
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$3.27$2,616.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.