Reference Only
FTR-P6GN012WA
End of Life
Automotive Relays 12 VDC 1 Form C Silver-Tin Ox Alloy
Datasheet
FTR-P6GN012WA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Resistance | 180 Ohms | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | FTR-P6 | |
| Packaging | Reel | |
| Coil Termination | SMD/SMT | |
| Contact Termination | SMD/SMT | |
| Power Consumption | 800 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes