Reference Only

FTR-P5CN010W1

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FTR-P5CN010W1

TTI Part:
FTR-P5CN010W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage10 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Resistance220 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesFTR-P5
PackagingTube
Coil TerminationPC Pin
Coil TypeNon-Latching
Contact TerminationPC Pin
Power Consumption455 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.44$976.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.