Reference Only

FTR-P5CN009W1

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FTR-P5CN009W1

TTI Part:
FTR-P5CN009W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Resistance180 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesFTR-P5
PackagingTube
Coil TerminationPC Pin
Coil TypeNon-Latching
Contact TerminationPC Pin
Enclosure TypeSealed
Power Consumption450 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.63$1,052.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes