Reference Only

FTR-P3CP012W1

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FTR-P3CP012W1

TTI Part:
FTR-P3CP012W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Coil Resistance240 Ohms
Switching Voltage16 VDC
Mounting StylePCB Mount
Contact MaterialSilver Tin Oxide Indium (AgSnOIn)
SeriesFTR-P3
PackagingTube
Coil TypeNon-Latching
Contact TerminationSolder Pin
Power Consumption600 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,920 / Multiples: 1,920)
Quantity Unit PriceExt. Price
$1.30$2,496.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.