Reference Only
FTR-P3CN012W1
Automotive Relays AUTO
Datasheet
FTR-P3CN012W1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 240 Ohms | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Series | FTR-P3 | |
| Packaging | Tube | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Power Consumption | 600 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $97.20 | |
| $1.60 | $192.00 | |
| $1.59 | $477.00 | |
| $1.57 | $847.80 | |
| $1.56 | $1,591.20 | |
| $1.54 | $2,956.80 | |
| $1.53 | $7,711.20 | |
| $1.51 | $15,130.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes