Reference Only
FTR-MYAA006D
General Purpose Relays POWER
Datasheet
FTR-MYAA006D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 330 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | FTR-MY | |
| Length | 20 mm | |
| Width | 5 mm | |
| Height | 12 mm | |
| Packaging | Tube | |
| Power Consumption | 110 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $5,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes