Reference Only

FTR-LYCA005Y

General Purpose Relays 5 VDC 1 Form C Silver Alloy Contact

Manufacturer:

Mfr Part:
FTR-LYCA005Y

TTI Part:
FTR-LYCA005Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance147 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesFTR-LY
Length28 mm
Width15 mm
Height5 mm
PackagingTube
Power Consumption170 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesFTR-LYCA005Y-X

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes