Reference Only

FTR-LYAA012Y

General Purpose Relays 12 VDC 1 Form A Silver Alloy Contact

Manufacturer:

Mfr Part:
FTR-LYAA012Y

TTI Part:
FTR-LYAA012Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance847 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesFTR-LY
Length28 mm
Width15 mm
Height5 mm
PackagingTube
Power Consumption170 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesFTR-LYAA012Y-X

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.51$37.65
$2.48$74.40
$1.99$119.40
$1.96$205.80
$1.89$567.00
$1.82$1,092.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes