Reference Only

FTR-K3LAB006W

General Purpose Relays RELAY, POWER

Manufacturer:

Mfr Part:
FTR-K3LAB006W

TTI Part:
FTR-K3LAB006W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
TypeLatching Relay
Coil Voltage6 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating25 A
Contact TerminationSolder Pin
Switching Voltage250 VAC
Coil Resistance40 Ohms
Contact MaterialSilver Alloy (Ag)
SeriesFTR-K3L
PackagingTray
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.15$1,575.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.