Reference Only
FTR-K3AB024W
General Purpose Relays 24VDC 20A POWER
Datasheet
FTR-K3AB024W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Coil Resistance | 740 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 20 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Height | 23.3 mm | |
| Length | 30.1 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Power Consumption | 780 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | FTR-K3 | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Type | Standard | |
| Width | 15.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $1,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes