Reference Only

FTR-K3AB009W

General Purpose Relays 9VDC 20A POWER

Manufacturer:

Mfr Part:
FTR-K3AB009W

TTI Part:
FTR-K3AB009W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
Coil Resistance105 Ohms
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage9 VDC
Contact Current Rating20 A
Contact MaterialSilver Alloy (Ag)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
PackagingTray
Power Consumption780 mW
Product TypeGeneral Purpose Relays
ProductPower Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesFTR-K3
SubcategoryRelays
Switching Voltage250 VAC
TypeStandard

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.36$1,180.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.