Reference Only
FTR-K2WAK024W
General Purpose Relays 60VDC/30A 1 formA
Datasheet
FTR-K2WAK024W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 72 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 290 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Series | FTR-K2W | |
| Length | 36.5 mm | |
| Width | 34.9 mm | |
| Height | 30.2 mm | |
| Packaging | Tray | |
| Power Consumption | 2 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.59 | $63.59 | |
| $48.86 | $488.60 | |
| $48.36 | $1,450.80 | |
| $47.87 | $2,393.50 | |
| $47.39 | $4,739.00 | |
| $46.91 | $11,727.50 | |
| $46.44 | $23,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.