Reference Only

FTR-K2GAK024T

General Purpose Relays 250VAC/20A Wide contact gap 3mm

Manufacturer:

Mfr Part:
FTR-K2GAK024T

TTI Part:
FTR-K2GAK024T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating20 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance580 Ohms
Contact MaterialSilver Alloy (Ag)
SeriesFTR-K2G
Length35 mm
Width16 mm
Height28 mm
PackagingTray
Power Consumption1 W
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.57$1,357.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.