Reference Only

FTR-K1CK012W-KW

General Purpose Relays 12 VDC, 16A High temp 105dC

Manufacturer:

Mfr Part:
FTR-K1CK012W-KW

TTI Part:
FTR-K1CK012W-KW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance360 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesFTR-K1
Length29 mm
Width12.7 mm
Height15.7 mm
PackagingTray
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.49$1,745.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.