Reference Only

FTR-J2AK048W

General Purpose Relays 450VDC/10A 1 formA

Manufacturer:

Mfr Part:
FTR-J2AK048W

TTI Part:
FTR-J2AK048W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage48 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Mounting StyleThrough Hole
Switching Voltage450 VDC
Coil TypeNon-Latching
Coil Resistance4.4 kOhms
Contact MaterialSilver Alloy (Ag)
SeriesFTR-J2
PackagingTube
Enclosure TypeSealed
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$12.80$4,608.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes