Reference Only
FTR-G1CN012W1
Automotive Relays 12 VDC
Datasheet
FTR-G1CN012W1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 225 Ohms | |
| Switching Voltage | 16 VDC | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Series | FTR-G1 | |
| Length | 13.7 mm | |
| Width | 13.5 mm | |
| Height | 6.6 mm | |
| Packaging | Tube | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Power Consumption | 640 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Compact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $836.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.