Reference Only

FTR-F2AK006T

General Purpose Relays POWER

Manufacturer:

Mfr Part:
FTR-F2AK006T

TTI Part:
FTR-F2AK006T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage6 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance68 Ohms
Contact MaterialSilver (Ag)
SeriesFTR-F2
PackagingTray
Power Consumption53 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.45$145.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.