Reference Only

FTR-F1CL024R

General Purpose Relays RELAY, POWER

Manufacturer:

Mfr Part:
FTR-F1CL024R

TTI Part:
FTR-F1CL024R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
Type2 Pole
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC, 300 VDC
Coil Resistance1.44 kOhms
Contact MaterialSilver Tin Oxide (AgSnO)
Length29.3 mm
Width13.1 mm
Height16.8 mm
PackagingTube
Contact Rating8 A
Maximum Switching Current10 mA
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.38$1,904.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes