Reference Only

FTR-F1CA012V

General Purpose Relays Low Profile 12VDC

Manufacturer:

Mfr Part:
FTR-F1CA012V

TTI Part:
FTR-F1CA012V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance270 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesFTR-F1
Length29 mm
Width12.8 mm
Height16.5 mm
PackagingTube
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.67$1,336.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.