Reference Only
FTR-C2CA005G
Low Signal Relays - PCB SIGNAL
Datasheet
FTR-C2CA005G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 1 A | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 60 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 300 mW | |
| Contact Termination | Solder Pin | |
| Series | FTR-C2 | |
| Coil Resistance | 83.3 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Enclosure Type | Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $1,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes