Reference Only
FTR-C1SA012G
Low Signal Relays - PCB RELAY, SIGNAL
Datasheet
FTR-C1SA012G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Signal Relays | |
| Type | 2 Pole | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 300 mA, 1 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Gull Wing Lead | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $2,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.