Reference Only

FTR-C1GA012G

Low Signal Relays - PCB Ultra Min 12VDC

Manufacturer:

Mfr Part:
FTR-C1GA012G

TTI Part:
FTR-C1GA012G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Maximum Switching Current1 A
Coil TypeNon-Latching
Power Consumption280 mW
Contact TerminationSolder Pin
SeriesFTR-C1
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.31$2,310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.