Reference Only

FTR-B4SB012Z

Low Signal Relays - PCB SIGNAL

Manufacturer:

Mfr Part:
FTR-B4SB012Z

TTI Part:
FTR-B4SB012Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Maximum Switching Current1 A
Coil TypeLatching
Power Consumption100 mW
Contact TerminationSolder Pin
SeriesFTR-B4
Coil Resistance1.44 kOhms
Contact MaterialSilver Nickel (AgNi) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.90$2,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes